This general purpose inductor from TDK features a nominal inductance of 0.16uH with a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a self resonance frequency of 1700kHz. Its DC resistance is 3.79 ohms and it has a minimum quality factor of 6 at its nominal inductance value.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005SR16JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005SR16JT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.79 |
| Rated Current-Max | 0.08 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005SR16JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.