This is a general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 0.07A. It has a DC resistance of 4.54mOhm and a self resonance frequency of 1400. The inductor is designed for surface mount applications and has a package size of 0.5x0.5x1mm. It operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005SR22JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005SR22JT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 4.54 |
| Rated Current-Max | 0.07 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005SR22JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.