The MLK1005SR27JT000 is a surface mount inductor from TDK with a nominal inductance of 0.27uH and a DC resistance of 4.78Ohms. It has a maximum rated current of 0.07A and a self-resonance frequency of 1200kHz. The inductor is designed for general purpose applications and has a quality factor of at least 6 at its nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount package with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height.
Sign in to ask questions about the TDK MLK1005SR27JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005SR27JT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 4.78 |
| Rated Current-Max | 0.07 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005SR27JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.