The TDK MLK1005SR30JTD25 is a general purpose inductor with a nominal inductance of 0.3uH and a DC resistance of 7.5mOhm. It has a maximum rated current of 0.07A and operates over a frequency range of 100MHz to 900MHz. The inductor is designed for surface mount applications and has a quality factor of at least 6. It can be used in RF inductor applications and has a temperature range of -55C to 125C.
Sign in to ask questions about the TDK MLK1005SR30JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005SR30JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.5 |
| Rated Current-Max | 0.07 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005SR30JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.