The TDK MLP2012H1R0MT0S1 is a surface mount fixed inductor with a general purpose design. It features a shielded construction and a maximum operating temperature of 125 degrees Celsius. The inductor has a nominal inductance of 1uH and a tolerance of 20%. It can handle a maximum current of 1.1A and has a DC resistance of 0.12 ohms. The inductor is suitable for power applications and is available in an 0805 package type.
TDK MLP2012H1R0MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2012H1R0MT0S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.