The TDK MLP2012V1R0MT0S1 is a surface mount general purpose inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a rated current of 0.9A and a DC resistance of 0.2 ohms. The inductor is shielded and has a nominal inductance of 1uH. It is designed for power inductor applications and is suitable for use in surface mount technology.
TDK MLP2012V1R0MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.9 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2012V1R0MT0S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.