
Surface mount, shielded, multi-layer power inductor with 2.2µH inductance and 20% tolerance. Features a 1.2A rated current and 0.11Ω DC resistance. Operates across a -40°C to 125°C temperature range. Packaged in an 0806 footprint with dual-ended terminals.
TDK MLP2016S2R2MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.2 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2016S2R2MT0S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.