Surface mount power inductor, 10 µH nominal inductance with 20% tolerance. Features a shielded, multi-layer ferrite construction with a rated current of 0.7 A and a DC resistance of 0.28 Ohms. Operating temperature range spans from -40°C to 125°C. Package dimensions are 2.5 mm length, 2 mm width, and 1 mm height.
Sign in to ask questions about the TDK MLP2520S100MT0S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLP2520S100MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520S100MT0S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.