The MLP2520V1R0MT0S1 is a surface mount general purpose inductor from TDK with a nominal inductance of 1uH and a DC resistance of 0.1 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor measures 2.5mm in length, 2mm in width, and 1mm in height. It is rated for a maximum current of 1.3 amps and has a tolerance of 20%. The inductor is designed for surface mount applications.
Sign in to ask questions about the TDK MLP2520V1R0MT0S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLP2520V1R0MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520V1R0MT0S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.