The TDK MLP2520V1R0ST0S1 is a general purpose inductor with a nominal inductance of 1uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is designed for surface mount applications and has a rated current of 1.3A. Its DC resistance is 0.1 ohms. The inductor measures 2.5mm in length, 2mm in width, and 1.2mm in height.
TDK MLP2520V1R0ST0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520V1R0ST0S1 to view detailed technical specifications.
No datasheet is available for this part.