The TDK MLP2520W1R5MT0S1 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 1.5uH and a maximum operating temperature range of -40 to 125 degrees Celsius. The inductor measures 2.5mm in length, 2mm in width, and 1mm in height. It has a rated maximum current of 1.8A and a DC resistance of 0.075 ohms.
Sign in to ask questions about the TDK MLP2520W1R5MT0S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLP2520W1R5MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520W1R5MT0S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.