
Shielded, surface mount fixed inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 900mA. Operating temperature range is -55°C to 125°C, with a saturation current of 280mA and a self-resonant frequency of 160MHz. DC resistance is 100mR.
TDK MLZ2012A1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 100mR |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 280mA |
| Saturation Current | 280mA |
| Self Resonant Frequency | 160MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012A1R0M to view detailed technical specifications.
No datasheet is available for this part.
