The TDK MLZ2012M100WT is a general purpose inductor with a nominal inductance of 10uH, DC resistance of 0.47 ohms, and a maximum rated current of 0.35A. It has a shielded design and is suitable for RF inductor applications. The inductor is packaged in an 0805 size and has a dual-ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLZ2012M100WT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.35 |
| Test Frequency | 2 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.