The MLZ2012M220WT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 22uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor measures 2mm in length, 1.25mm in width, and 1.25mm in height. It has a tolerance of 20% and a maximum rated current of 0.06A. The self resonance frequency is 35MHz.
Sign in to ask questions about the TDK MLZ2012M220WT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLZ2012M220WT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.06 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012M220WT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.