
General purpose inductor with 10 µH nominal inductance and 20% tolerance. Features a ferrite core, SMD 0805 chip package, and dual-ended terminal placement. Operates within a temperature range of -55°C to 125°C, with a maximum rated current of 0.5A and a DC resistance of 0.3Ω. This shielded component is halogen-free and RoHS compliant.
Sign in to ask questions about the TDK MLZ2012N100LT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLZ2012N100LT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012N100LT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.