The MLZ2012N1R0L is a shielded fixed inductor with a package size of 0805 and a maximum operating temperature of 125°C. It has a self-resonant frequency of 160MHz and a maximum DC current rating of 1.15A. The inductor is lead-free and has a tolerance of 20%. It is available in a package quantity of 4000 and is packaged in tape and reel. The inductor is suitable for use in high-frequency applications and has a series inductance of 1uH.
TDK MLZ2012N1R0L technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 60mR |
| Height | 0.85mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.15A |
| Self Resonant Frequency | 160MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012N1R0L to view detailed technical specifications.
No datasheet is available for this part.