Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0.078Ohm DCR 0805 T/R
TDK MLZ2012N1R0LT000 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.