General purpose inductor with 4.7µH nominal inductance and 20% tolerance. Features a ferrite core and a compact 0805 package measuring 2mm x 1.25mm x 0.85mm. Operates across a wide temperature range from -55°C to 125°C, with a maximum rated current of 0.13A and a DC resistance of 0.18Ω. Exhibits a self-resonance frequency of 70MHz.
TDK MLZ2012N4R7LT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.13 |
| Self Resonance Frequency | 70 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012N4R7LT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.