
Surface mount fixed inductor featuring a shielded multi-layer ferrite construction. Offers a nominal inductance of 22 microhenries with a 20% tolerance, suitable for applications up to 2MHz. Rated for a maximum DC current of 0.22 Amperes and exhibits a DC resistance of 1.625 Ohms. Packaged in an 0805 size for tape and reel delivery.
TDK MLZ2012P220WT000 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MLZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012P220WT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.