
Multi-layer ferrite bead for EMI suppression. Features 33 Ohm impedance at 100MHz with a 25% tolerance. Rated for 100mA maximum DC current and a low 850 mOhm DC resistance. Housed in a compact 0201 (0603 imperial) SMD package, this unshielded component operates across a wide temperature range of -55°C to 125°C.
TDK MMZ0603D330C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.3mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603D330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
