
Ferrite chip for data line EMI/RFI filtering. Features a single function with a 0.3A current rating. Operating temperature range spans from -55°C to 125°C. Compact dimensions include a 0.5mm width, 1mm length, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MMZ1005S601CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MMZ1005S601CT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ1005S601CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.