Ferrite chip for data line EMI/RFI filtering. Features one function with a 0.5A current rating. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions of 1.6mm length, 0.8mm width, and 0.6mm height.
Sign in to ask questions about the TDK MMZ1608B301CTAH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MMZ1608B301CTAH0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ1608B301CTAH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.