
Multi-layer chip ferrite bead designed for noise suppression. Features 60 Ohm impedance at 100MHz with a 25% tolerance. Rated for 800mA DC current and a low 100mR DC resistance. Housed in a compact 0603 (1608 metric) SMD/SMT package, operating from -55°C to 125°C. Ferrite core material ensures effective EMI filtering.
TDK MMZ1608R600A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608R600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
