
SMD ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, 500mA maximum DC current, and a 2-pin SMD/SMT termination. Housed in a 2012 (0805) metric/imperial case code with ferrite core material. Operates across a -55°C to +125°C temperature range. RoHS compliant.
TDK MMZ2012D121B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012D121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
