
Multi-layer ferrite bead for noise suppression, offering 1 kOhm impedance at 100 MHz with a tight 25% tolerance. Features a maximum current rating of 0.5 A and a low DC resistance of 0.3 Ohms. Operating temperature range spans from -55°C to +125°C. Compact 0805 package dimensions (1.25mm width, 2mm length, 0.85mm height) facilitate surface-mount integration.
Sign in to ask questions about the TDK MMZ2012R102AT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MMZ2012R102AT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ2012R102AT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.