
Multi-layer ferrite bead for EMI suppression. Features 1kΩ impedance at 100MHz with a 25% tolerance. Rated for 500mA DC current and a low 300mΩ DC resistance. Housed in a compact 0805 (2012 metric) SMD package. Operates across a wide temperature range from -55°C to +125°C. RoHS compliant and lead-free.
TDK MMZ2012Y102B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012Y102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
