
Ferrite bead for EMI suppression, featuring a 0805 (2012 metric) SMD/SMT package. Offers 30 Ohms impedance at 100MHz with a maximum DC resistance of 50mR. Rated for 1.5A maximum DC current and operates within a temperature range of -55°C to 125°C. Constructed with a ferrite core, this unshielded component is RoHS compliant.
TDK MMZ2012Y300B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance-Max | 50mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012Y300B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.