
Multi-layer ferrite bead designed for signal line noise suppression. Features 300 Ohm impedance at 100MHz with a 25% tolerance. Handles up to 600mA DC current and exhibits a low 150mOhm DC resistance. Packaged in a compact 0805 (2012 metric) SMD/SMT case, operating from -55°C to +125°C.
TDK MMZ2012Y301B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012Y301B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.