
Ferrite bead chip inductor, 0805 case size (2012 metric), featuring a ferrite core for noise suppression. Offers 60 Ohm impedance at 100MHz, with a maximum DC resistance of 100mR and a current rating of 1A. Designed for surface mount (SMD/SMT) termination, operating within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
TDK MMZ2012Y600B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance-Max | 100mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012Y600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
