Ferrite chip for data line EMI/RFI filtering. Features one function with a maximum operating current of 2A. Operating temperature range spans from -40°C to 85°C. Compact dimensions include a width of 0.5mm, length of 1mm, and height of 0.5mm.
Sign in to ask questions about the TDK MPZ1005S100CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1005S100CT000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1005S100CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.