Multi-layer ferrite bead chip for signal line noise suppression. Features 120 Ohm impedance at 100MHz, 25% tolerance, and a maximum DC current rating of 1.2A. Offers a low DC resistance of 0.09 Ohm. Operating temperature range spans from -40°C to +85°C. Compact 0402 package size with dimensions of 1mm length, 0.5mm width, and 0.5mm height.
Sign in to ask questions about the TDK MPZ1005S121CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1005S121CT000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1005S121CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.