
Ferrite chip EMI/RFI filter for data lines, featuring a 0402 (1005 metric) SMD package. Offers 60 Ohms impedance at 100MHz with a 1.5A current rating. Constructed with ferrite core material, it operates from -40°C to 85°C and has a maximum DC resistance of 60mR. This unshielded component is RoHS compliant and supplied on tape and reel.
TDK MPZ1005S600C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance-Max | 60mR |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1005S600C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
