
The MPZ1608B471A is a ferrite bead from TDK with a resistance of 470 ohms and a tolerance of 25%. It has a maximum current rating of 1A and is packaged in a 0603 case. The bead is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MPZ1608B471A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608B471A technical specifications.
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Resistance-Max | 150mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608B471A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
