
Ferrite chip for EMI/RFI filtering on data lines. Features a single function with a 1A current rating and EIA standard 0603 package size (1.6mm length, 0.8mm width, 0.8mm height). Operates across a wide temperature range from -55°C to 125°C. Designed with 2 pins for efficient noise suppression.
Sign in to ask questions about the TDK MPZ1608B471ATA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608B471ATA00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608B471ATA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.