
SMD/SMT Ferrite Bead, 0603 package size, featuring a ferrite core material. Offers 60 Ohms impedance at 100MHz, with a maximum DC resistance of 100mR. Rated for a maximum DC current of 1.2A and operates within a temperature range of -55°C to 125°C. This unshielded component is RoHS compliant and supplied on tape and reel.
TDK MPZ1608D600B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance-Max | 100mR |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608D600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
