
Ferrite bead for EMI suppression, featuring 390 Ohm impedance at 100MHz. This surface-mount device offers a maximum DC current rating of 1.2A and a maximum DC resistance of 120 milliohms. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TDK MPZ1608R391A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.2A |
| DC Resistance-Max | 120mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 390R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608R391A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.