
Multi-layer ferrite bead for power applications. Offers 100 Ohm impedance at 100MHz with a 25% tolerance. Rated for 3A continuous current and features a low 0.03 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C. Compact 0603 package dimensions (1.6mm L x 0.8mm W x 0.8mm H).
Sign in to ask questions about the TDK MPZ1608S101ATAH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608S101ATAH0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608S101ATAH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.