
EMI FILTER BEADS, CHIPS AND ARRAYS 1000OHMS 0.3OHMS 0.8A
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| Series | MPZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
