Ferrite chip EMI/RFI filter for data lines, featuring a single function and a 2A current rating. Designed in an EIA STD 0603 package, this 2-pin component measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating across a wide temperature range from -55°C to 125°C, it effectively suppresses electromagnetic interference.
Sign in to ask questions about the TDK MPZ1608S181ATAH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608S181ATAH0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608S181ATAH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.