
Ferrite chip for data line EMI/RFI filtering. Features one function and a 2A current rating. Housed in an EIA STD 0603 package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the TDK MPZ1608S221ATA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608S221ATA00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608S221ATA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.