
Ferrite chip filter for data line applications. Features one function, a 1A current rating, and EIA 0603 package size. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height. Halogen-free and RoHS compliant.
Sign in to ask questions about the TDK MPZ1608S601ATD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608S601ATD25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608S601ATD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.