
Multi-layer ferrite bead chip designed for noise suppression. Features a high impedance of 100 Ohms at 100 MHz with a tight 25% tolerance. Rated for a maximum current of 2A and a low DC resistance of 0.04 Ohms. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 surface-mount size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the TDK MPZ1608Y101BTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ1608Y101BTA00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608Y101BTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.