Multi-layer ferrite bead for EMI suppression, featuring 60 Ohm impedance at 100MHz with a 25% tolerance. This unshielded component offers a maximum DC current of 2.3A and a low DC resistance of 30mR. Designed for surface mount technology, it comes in a compact 0603 (1608 metric) case with ferrite core material. Operating across a wide temperature range of -55°C to 125°C, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK MPZ1608Y600B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.