
Ferrite chip filter designed for data line applications. Features one function with a maximum operating current of 4A. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions include a width of 1.25mm, length of 2mm, and height of 0.85mm.
Sign in to ask questions about the TDK MPZ2012S101AT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ2012S101AT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ2012S101AT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.