
Ferrite chip EMI/RFI filter for data lines, featuring a single function and a 1.5A current rating. Operating across a wide temperature range from -55°C to 125°C, this compact component measures 1.25mm in width, 2mm in length, and 0.85mm in height.
Sign in to ask questions about the TDK MPZ2012S102AT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ2012S102AT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ2012S102AT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.