
Multi-layer ferrite bead for power applications, offering 330 Ohm impedance at 100MHz with a 25% tolerance. Features a low DC resistance of 0.05 Ohm and a maximum current rating of 2.5A. Operates across a wide temperature range from -55°C to 125°C. Packaged in an 0805 surface-mount case with dimensions of 2mm length, 1.25mm width, and 0.85mm height.
Sign in to ask questions about the TDK MPZ2012S331AT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPZ2012S331AT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ2012S331AT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.