Ferrite Beads Multi-Layer Power 50Ohm 100MHz 3A 0.01Ohm DCR 1206 T/R
TDK MPZ3216S500AT technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer Power |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Height | 1.4mm |
| Product Length | 3.5mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TDK MPZ3216S500AT to view detailed technical specifications.
No datasheet is available for this part.