The MRW-130 from TDK is a commercial-grade AC/DC power supply with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a single function and two outputs. The power supply operates within a voltage range of 90-264V. It is available in a JEDEC package code R-XXMA-X.
TDK MRW-130 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MRW-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.