This commercial DC/DC converter operates over a temperature range of -10 to 60 degrees Celsius. It has a maximum input voltage of 264V and a minimum input voltage of 90V. The converter features two outputs and is packaged in a R-XXMA-X style package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MRW-135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MRW-135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.