The MRW-170 from TDK is a commercial-grade AC/DC power supply with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a JEDEC package code of R-XXMA-X and is available in a unspecified terminal position. The power supply has a single function and three outputs. It can handle input voltages between 85 and 264 volts.
Checking distributor stock and pricing after the page loads.
TDK MRW-170 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.